145R

Hammond Manufacturing
546-145R
145R

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 20000:2000 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,439.16 ₹2,439.16
₹2,078.90 ₹20,789.00
₹2,011.52 ₹50,288.00
₹1,956.72 ₹97,836.00
₹1,882.15 ₹1,88,215.00
₹1,823.75 ₹4,55,937.50
₹1,812.97 ₹9,06,485.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
20 kOhms
2 kOhms
Signal Level
145
Brand: Hammond Manufacturing
Primary Resistance: 1.18 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 89 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99