146C

Hammond Manufacturing
546-146C
146C

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 48 ct:8 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,439.16 ₹2,439.16
₹2,266.66 ₹22,666.60
₹2,005.23 ₹50,130.75
₹1,950.43 ₹97,521.50
₹1,875.86 ₹1,87,586.00
₹1,818.36 ₹4,54,590.00
₹1,803.99 ₹9,01,995.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
48 Ohms
8 Ohms
Single
Signal Level
1.63 in
0.88 in
0.81 in
146
Brand: Hammond Manufacturing
Maximum DC Current: 20 mA
Maximum DC Resistance: 2.4 Ohms
Power Rating: 700 mW
Primary Resistance: 2.4 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99