146G

Hammond Manufacturing
546-146G
146G

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 250 ct:8 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,417.59 ₹2,417.59
₹2,089.68 ₹20,896.80
₹2,020.50 ₹50,512.50
₹1,966.60 ₹98,330.00
₹1,895.62 ₹1,89,562.00
₹1,831.84 ₹4,57,960.00
₹1,821.06 ₹9,10,530.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
250 Ohms
8 Ohms
Signal Level
146
Brand: Hammond Manufacturing
Primary Resistance: 11 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99