146K

Hammond Manufacturing
546-146K
146K

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 1000 ct:8 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,418.49 ₹2,418.49
₹2,221.74 ₹22,217.40
₹2,002.53 ₹50,063.25
₹1,945.93 ₹97,296.50
₹1,872.27 ₹1,87,227.00
₹1,814.77 ₹4,53,692.50
₹1,804.89 ₹9,02,445.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
200 Hz to 15 kHz
1 kOhms
8 Ohms
Single
Signal Level
1.63 in
0.88 in
0.81 in
146
Brand: Hammond Manufacturing
Current Rating: 4 mA
Power Rating: 700 mW
Primary Resistance: 56 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8538100000
USHTS:
8504312000
TARIC:
8538100090
ECCN:
EAR99