146N

Hammond Manufacturing
546-146N
146N

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 2000 ct:8 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,417.59 ₹2,417.59
₹2,060.93 ₹20,609.30
₹1,994.45 ₹49,861.25
₹1,939.65 ₹96,982.50
₹1,865.08 ₹1,86,508.00
₹1,807.58 ₹4,51,895.00
₹1,794.10 ₹8,97,050.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
2 kOhms
8 Ohms
Single
Signal Level
1.63 in
0.88 in
0.81 in
146
Brand: Hammond Manufacturing
Maximum DC Current: 3 mA
Maximum DC Resistance: 97 Ohms
Power Rating: 700 mW
Primary Resistance: 97 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99