148K

Hammond Manufacturing
546-148K
148K

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 96000:00:00:500/2000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,456.23 ₹2,456.23
₹2,157.06 ₹21,570.60
₹2,101.36 ₹52,534.00
₹2,037.57 ₹1,01,878.50
₹1,963.00 ₹1,96,300.00
₹1,919.88 ₹4,79,970.00
₹1,910.00 ₹9,55,000.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
200 Hz to 15 kHz
4 kOhms
2 kOhms
Single
Signal Level
0.82 in x 0.68 in x 0.69 in
0.82 in
0.68 in
0.69 in
148
Brand: Hammond Manufacturing
Current Rating: 6.5 mA
Maximum DC Current: 6.5 mA
Maximum DC Resistance: 540 Ohms
Power Rating: 75 W
Primary Resistance: 540 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 230 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99