1645

Hammond Manufacturing
546-1645
1645

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 30W, primary 5,000 ct, 128 ma, second 4-8-16-70V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,303.84 ₹20,303.84
₹14,758.02 ₹1,47,580.20
₹14,735.56 ₹3,68,389.00
₹14,734.66 ₹7,36,733.00
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
5 kOhms
16 Ohms
Single
Tube Output Push Pull
3.75 in
2.5 in
3.06 in
1608-1650
Brand: Hammond Manufacturing
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 2.041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99