1650F

Hammond Manufacturing
546-1650-F
1650F

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 25W, primary 7,600 ct, 128 ma., secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,058.24 ₹13,058.24
₹12,414.09 ₹1,24,140.90
₹12,113.13 ₹3,02,828.25
₹11,724.12 ₹5,86,206.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Terminals
30 Hz to 30 kHz
7.6 kOhms
16 Ohms
Single
Tube Output Push Pull
3.5 in x 2.5 in x 3.06 in
3.5 in
2.5 in
3.06 in
1608-1650
Brand: Hammond Manufacturing
Current Rating: 128 mA
Maximum DC Current: 128 mA
Power Rating: 25 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99