1650K

Hammond Manufacturing
546-1650K
1650K

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 50W, primary 3,400 ct, 318 ma, secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,473.96 ₹16,473.96
₹15,015.86 ₹1,50,158.60
₹14,986.21 ₹3,74,655.25
₹14,973.63 ₹7,48,681.50
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
3.4 kOhms
16 Ohms
Single
Tube Output Push Pull
3.13 in
4 in
3.81 in
1608-1650
Brand: Hammond Manufacturing
Power Rating: 50 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 3.175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99