1650P

Hammond Manufacturing
546-1650P
1650P

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 60W, primary 6,600 ct, 200 ma, secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,092.14 ₹16,092.14
₹14,699.62 ₹1,46,996.20
₹14,417.52 ₹3,60,438.00
₹14,245.93 ₹7,12,296.50
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Terminals
30 Hz to 30 kHz
6.6 kOhms
16 Ohms
Single
Tube Output Push Pull
3.13 in
4.25 in
3.81 in
1608-1650
Brand: Hammond Manufacturing
Power Rating: 60 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 3.629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99