1650R

Hammond Manufacturing
546-1650R
1650R

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 100W, primary 5,000 ct, 318 ma, secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,779.26 ₹18,779.26
₹17,086.67 ₹1,70,866.70
₹16,358.07 ₹4,08,951.75
₹16,294.28 ₹8,14,714.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
5 kOhms
16 Ohms
Single
Tube Output Push Pull
3.75 in
4.25 in
4.56 in
1608-1650
Brand: Hammond Manufacturing
Maximum DC Current: 318 mA
Power Rating: 100 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 5.443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8538100000
USHTS:
8504312000
TARIC:
8538100090
ECCN:
EAR99