APBS198UBK

Hammond Manufacturing
546-APBS198UBK
APBS198UBK

Mfr.:

Description:
Racks & Rack Cabinets 8U ADJ WALL RACK WITH SHELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,428.88 ₹18,428.88
₹16,065.19 ₹80,325.95
₹15,980.74 ₹1,59,807.40
₹15,963.67 ₹3,99,091.75
₹15,946.60 ₹7,97,330.00
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
APBS
Enclosed Cabinets
Adjustable Depth
1.583 ft
1.458 ft
Black
Brand: Hammond Manufacturing
Depth: 18 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 11.521 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
BRHTS:
94032000
ECCN:
EAR99