C2T1923VBK1

Hammond Manufacturing
546-C2T1923VBK1
C2T1923VBK1

Mfr.:

Description:
Racks & Rack Cabinet Accessories Rack - Top Vented 19" x 23"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,366.14 ₹5,366.14
₹4,761.52 ₹23,807.60
₹4,336.58 ₹43,365.80
₹4,024.83 ₹1,00,620.75

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
C2TV
Panels
Gray (Light Gray)
1.583 ft
1.917 ft
Brand: Hammond Manufacturing
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99