CT400A

Hammond Manufacturing
546-CT400A
CT400A

Mfr.:

Description:
Current Transformers - Industrial Current transformer, toroidal, chassis mount, current ratio 400:5, CT series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,721.75 ₹7,721.75
₹6,768.55 ₹67,685.50
₹6,520.59 ₹1,63,014.75
₹6,348.09 ₹3,17,404.50
₹6,234.90 ₹6,23,490.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Current Transformers - Industrial
RoHS:  
Toroidal
Chassis
400:5
10 VA
-
CT
Brand: Hammond Manufacturing
Current Rating: 400 A
Height: 4.75 in
Length: 4.25 in
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Primary Voltage Rating: 600 V
Product Type: Current Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Width: 1.75 in
Unit Weight: 730.283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8538100090
BRHTS:
85043100
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND