RCBS1901213BK1

Hammond Manufacturing
546-RCBS1901213BK1
RCBS1901213BK1

Mfr.:

Description:
Racks & Rack Cabinets Rack - Light Duty 14.25" x 13", Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,212.12 ₹21,212.12
₹19,084.71 ₹95,423.55

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RCBS
Enclosed Cabinets
Desktop Instrument
1.75 ft
1.188 ft
Black
Steel
Brand: Hammond Manufacturing
Depth: 13 in
Features: Includes rubber feet, two lifting handles and hardware
Load Capacity: 600 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 10.401 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
9403200070
USHTS:
9403200082
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
MXHTS:
9403209199
BRHTS:
94032090
ECCN:
EAR99