RCHS1900817BK1

Hammond Manufacturing
546-RCHS1900817BK1
RCHS1900817BK1

Mfr.:

Description:
Racks & Rack Cabinets Heavy-Duty Desktop Rack 10.8x17.5 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,717.11 ₹31,717.11
₹29,198.00 ₹1,45,990.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RCH
Enclosed Cabinets
Test & Measurement
1.75 ft
10.75 in
Black
Steel
Brand: Hammond Manufacturing
Depth: 17.5 in
Features: Includes two pairs of rails, rubber feet, plastic handles and hardware
Load Capacity: 800 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 17.241 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403991040
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99