RCHS1901017BK1

Hammond Manufacturing
546-RCHS1901017BK1
RCHS1901017BK1

Mfr.:

Description:
Racks & Rack Cabinets Heavy-Duty Desktop Rack 12.5x17.5 Black

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
2 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,128.58 ₹32,128.58
₹29,759.50 ₹1,48,797.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RCH
Enclosed Cabinets
Test & Measurement
1.75 ft
1.042 ft
Black
Steel
Brand: Hammond Manufacturing
Depth: 17.5 in
Features: Includes two pairs of rails, rubber feet, plastic handles and hardware
Load Capacity: 800 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 15.422 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99