RCHV1902824BK1

Hammond Manufacturing
546-RCHV1902824BK1
RCHV1902824BK1

Mfr.:

Description:
Racks & Rack Cabinets Rack - Vented 28" x 24.5"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,342.33 ₹44,342.33
₹42,685.68 ₹2,13,428.40

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RCH
Enclosed Cabinets
Test & Measurement
1.75 ft
2.5 ft
Black
Steel
Brand: Hammond Manufacturing
Depth: 24.5 in
Features: Includes two pair of rails, rubber feet, plastic handles and hardware
Load Capacity: 800 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Available
Unit Weight: 30.840 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403200086
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
BRHTS:
94032090
ECCN:
EAR99