SC598-20

Hammond Manufacturing
546-SC598-20
SC598-20

Mfr.:

Description:
Enclosures, Boxes & Cases SCREW M6 x 24MM SS 20 PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,577.54 ₹1,577.54
₹1,523.49 ₹7,617.45
₹1,431.24 ₹14,312.40
₹1,335.27 ₹33,381.75
₹1,311.04 ₹65,552.00
₹1,288.68 ₹1,28,868.00
₹1,259.79 ₹2,51,958.00
₹1,241.16 ₹6,20,580.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Hardware
Screw
Steel
1590Z
Brand: Hammond Manufacturing
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318158082
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1590Z Type 4X/6P Diecast Aluminum Enclosures

Hammond Manufacturing 1590Z Type 4X/6P Diecast Aluminum Enclosures are rugged, diecast aluminum alloy enclosures for electronic instruments. Hammond 1590Z Enclosures are tough but easy to machine. The two-piece tongue-and-groove construction with a replaceable one-piece silicone rubber gasket provides protection against dust and water (IP68 rated). The gasket is supplied loose inside the enclosure and has a temperature rating of -40°C to +150°C. The series is ideal for repetitive opening and closing.