SCEM161110WH

Hammond Manufacturing
546-SCEM161110WH
SCEM161110WH

Mfr.:

Description:
Operator Console Enclosures Sloped Instrument 4.5x6.5x4" Alum.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,809.87 ₹6,809.87
₹6,075.88 ₹30,379.40
₹5,889.01 ₹58,890.10
₹5,571.88 ₹1,39,297.00
₹5,453.29 ₹2,72,664.50
₹5,391.30 ₹5,39,130.00
₹5,291.58 ₹10,58,316.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
6.5 in
4.5 in
4 in
IP20
SCEM
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 4 in
Features: Aluminum Case is Finished in Satin Blue with a Contemporary Grey Panel
Housing Colour: Blue
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND