90291

Hartland Controls / Littelfuse
576-90291
90291

Mfr.:

Description:
General Purpose Relays SPNO 120V RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,273.41 ₹3,273.41
₹3,022.76 ₹30,227.60
₹2,891.38 ₹72,284.50
₹2,785.15 ₹1,39,257.50
₹2,623.02 ₹2,62,302.00
₹2,571.77 ₹6,42,942.50
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: General Purpose Relays
RoHS: N
Power Relays
Heavy Duty
120 VAC
1 Form X (SPST-NO)
18 A
Quick Connect
Panel Mount
277 VAC
Quick Connect
Non-Latching
1.8 kOhms
Silver Cadmium Oxide (AgCdO)
HCR
1.85 in
1.25 in
1.5 in
Bulk
Brand: Hartland Controls / Littelfuse
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Tradename: Hartland Controls
Part # Aliases: HCRY51XT1AB999
Unit Weight: 86.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCR-5 SPNO & SPDT General Purpose Switching Relays

Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are available in SPNO, SPDT, and one normally open (NO) and one normally closed (NC) switching configurations. These relays feature a double-make contact configuration, 0.250″ QC power pole and coil terminations, Class B insulation system, and silver cadmium oxide contacts. The relays control circuits through a low-power signal. An electromagnetic current actuates the relay, creating a closed circuit within the device. These multi-positional mount relays are in-house tested and validated. Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are used in applications such as HVAC systems, standby power supplies, and telephone exchanges.