CAP-50/440

Hartland Controls / Littelfuse
576-CAP-50/440

CAP-50/440

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 50 MFD 370/440V OVAL CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,464.84 ₹4,464.84
₹4,283.01 ₹42,830.10
₹3,039.78 ₹1,51,989.00
₹2,961.48 ₹2,96,148.00

Product Attribute Attribute Value
Littelfuse
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
50 uF
440 VAC
Quick Connect
60000 Hour
- 40 C
+ 70 C
HCK
Bulk
Brand: Hartland Controls / Littelfuse
Dielectric: Aluminum
Leakage Current: 30 uA
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 10
Tolerance: 3 %
Tradename: Hartland Controls
Type: Oval Run Capacitors
Part # Aliases: HCKS500V440999Z
Unit Weight: 226.796 g