HHS-7E

Hartland Controls / Littelfuse
576-HHS-7E
HHS-7E

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 189-227MD/7E 330V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,800.32 ₹11,800.32
₹11,799.38 ₹1,17,993.80
₹11,740.68 ₹5,87,034.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Motor Start Capacitors & Motor Run Capacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Motor Start Capacitors
130 uF to 156 uF
170 VAC to 277 VAC
Wire Lead
162 mm
- 40 C
+ 65 C
HHS
Bulk
Brand: Hartland Controls / Littelfuse
Product Type: Motor Capacitors
Factory Pack Quantity: 10
Tradename: Hartland Controls
Type: Hard Start Capacitor
Part # Aliases: HHSS7E999
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HHS Hard Start Capacitors

Hartland Controls / Littelfuse HHS Hard Start Capacitors are easy to install and improve compressor efficiency. These capacitors enable A/C units and heat pump compressors to start up at maximum efficiency, so the unit can reach a normal rated speed up to 10 times faster. These 50Hz/60Hz frequency capacitors feature 90V to 277V AC voltage with a capacitance range of 43µF to 292µF and an operating temperature range of -40°C to +65°C. Hartland Controls / Littelfuse HHS Hard Start Capacitors are ideal for use in hard starting compressors and low voltage situations. Both the HHS-410 and HHS-810 series also work on RSIR, CSIR, PSC, and CSR compressors.