C90-3102R14S-2S

Harwin
855-C90-3102R14S-2S
C90-3102R14S-2S

Mfr.:

Description:
Circular MIL Spec Connector 4P PANEL SOCKET MIL-C-5015 COMPTBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,273.03 ₹1,273.03
₹1,081.67 ₹10,816.70
₹1,014.29 ₹25,357.25
₹965.78 ₹48,289.00
₹919.06 ₹91,906.00
₹861.57 ₹2,15,392.50
₹821.14 ₹4,10,570.00
₹781.61 ₹7,81,610.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
4 Position
Socket (Female)
14S-02
Receptacles
14S
Box Mount
MIL-C-5015
Solder
Box Mount
Silver
Copper Alloy
C90
Brand: Harwin
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc with Black Chromate
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Unit Weight: 22.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C90 Circular Connectors

Harwin C90 Circular Connectors are intermateable with MIL-DTL-5015 and offer full environmental sealing with the use of backshells and sealing gaskets (exceeds IP67). This low-cost, highly durable, and rugged connector system offers a 22AWG to 16AWG wire size, 13A current rating, and -55°C to +125°C operating temperature range. The connectors feature solder termination, threaded and polarized coupling, and zinc and black chromate-plated shells. Harwin C90 Circular Connectors are ideal for use in industrial, oil and gas, agricultural, construction, harsh environments, and rail / transportation applications.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.