D3088-98

Harwin
855-D3088-98
D3088-98

Mfr.:

Description:
Circuit Board Hardware - PCB SHORTING LINK PLUG BLACK INSULATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,420

Stock:
2,420 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.89 ₹115.89
₹88.22 ₹882.20
₹70.88 ₹7,088.00
₹66.84 ₹33,420.00
₹62.80 ₹62,800.00
₹60.46 ₹1,51,150.00
₹58.76 ₹2,93,800.00
₹57.41 ₹5,74,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Shorting Links
Male
12 mm
Brass
Brand: Harwin
Color: Black
Current Rating: 10 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 889 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99