M50-9111342

Harwin
855-M50-9111342
M50-9111342

Mfr.:

Description:
Ribbon Cables / IDC Cables 13+13 DIL IDC FM-FM 300MM, CBLE ASSY

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,272.13 ₹1,272.13
₹1,081.67 ₹10,816.70
₹1,013.40 ₹20,268.00
₹965.78 ₹48,289.00
₹919.06 ₹91,906.00
₹850.78 ₹1,70,156.00
₹821.14 ₹4,10,570.00
₹781.61 ₹7,81,610.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket
26 Position
IDC Socket
26 Position
Female / Female
300 mm
M50
Brand: Harwin
Description/Function: Cable Assembly
Jacket Material: Polybutylene Terephthalate (PBT)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: ARCHER
Voltage Rating: 300 V
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Archer M50 IDC Connectors

Harwin Archer M50 IDC Connectors are designed to provide fast, reliable connections using a fine 0.635mm pitch ribbon cable without the use of special tooling. Design features include IDC contacts for high-speed termination, polarization to prevent mismating, and secure cable retention with positive latching to the header. The twin beam contact system with gold-plated copper alloy contacts ensures the mechanical strength of the connector. These connectors offer 0.5A to 1A per contact current rating, 300VDC voltage, and an operating temperature range of -40°C to +105°C. IDC connectors are ideal for medium to high volume cable-to-board connections. Harwin Archer M50 IDC Connectors are well-suited for a variety of applications ranging from consumer electronics to industrial, lighting, and instrumentation/control systems.