R25-1001802

Harwin
855-R25-1001802
R25-1001802

Mfr.:

Description:
Standoffs & Spacers M2.5 x 18mm HEX BRASS 5mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,299

Stock:
7,299 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.11 ₹52.11
₹39.35 ₹393.50
₹32.43 ₹3,243.00
₹29.20 ₹14,600.00
₹28.57 ₹28,570.00
₹27.76 ₹55,520.00
₹25.25 ₹2,52,500.00
₹24.35 ₹6,08,750.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M2.5 x 0.45
18 mm
Brass
5 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R25
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 2.648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7415339000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99