R25-1002002

Harwin
855-R25-1002002
R25-1002002

Mfr.:

Description:
Standoffs & Spacers M2.5 x 20mm HEX BRASS 5mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,542

Stock:
8,542 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.60 ₹56.60
₹44.83 ₹448.30
₹38.81 ₹3,881.00
₹34.95 ₹17,475.00
₹34.23 ₹34,230.00
₹29.65 ₹74,125.00
₹29.47 ₹7,36,750.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M2.5 x 0.45
20 mm
Brass
5 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R25
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 2.611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99