R25-3001602

Harwin
855-R25-3001602
R25-3001602

Mfr.:

Description:
Standoffs & Spacers M2.5 x 16mm HEX M/F BRASS 4.9mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,955

Stock:
5,955 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.36 ₹76.36
₹60.73 ₹607.30
₹47.79 ₹4,779.00
₹45.10 ₹22,550.00
₹42.31 ₹42,310.00
₹40.79 ₹1,01,975.00
₹39.62 ₹1,98,100.00
₹38.72 ₹3,87,200.00
₹38.27 ₹9,56,750.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M2.5 x 0.45
16 mm
Brass
5 mm
Nickel
Male / Female
Brand: Harwin
Color: Silver
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 3.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99