R30-6200614

Harwin
855-R30-6200614
R30-6200614

Mfr.:

Description:
Standoffs & Spacers M3 x 6mm CIRCULAR ALUMINUM 5mm O/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,426

Stock:
36,426
Can Dispatch Immediately
On Order:
4,000
Expected 09-02-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.24 ₹33.24
₹25.69 ₹256.90
₹21.11 ₹2,111.00
₹18.87 ₹9,435.00
₹18.51 ₹18,510.00
₹17.97 ₹44,925.00
₹16.35 ₹1,63,500.00
₹15.81 ₹3,95,250.00
₹15.36 ₹7,68,000.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
6 mm
Aluminum
5 mm
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
7616100090
USHTS:
7616109090
JPHTS:
761610000
KRHTS:
7616100000
TARIC:
7616100099
MXHTS:
85366999
BRHTS:
76161000
ECCN:
EAR99