S8211-46R

Harwin
855-S8211-46R
S8211-46R

Mfr.:

Description:
Coin Cell Battery Holders EZ BDWR, 20MM BATT RETAINER, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,368

Stock:
27,368 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹129.37 ₹129.37
₹107.81 ₹1,078.10
₹95.23 ₹4,761.50
₹89.21 ₹8,921.00
₹82.83 ₹20,707.50
Full Reel (Order in multiples of 550)
₹77.62 ₹42,691.00
₹71.06 ₹78,166.00
₹66.39 ₹1,46,058.00
₹65.76 ₹3,25,512.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
Brand: Harwin
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Coin Cell Battery Holders
Series: S8
Factory Pack Quantity: 550
Subcategory: Battery
Tradename: EZ Boardware
Type: Battery Retainer
Unit Weight: 1.023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EZ-BoardWare Coin Cell Battery Holders

Harwin EZ-BoardWare Coin Cell Battery Holders come in PCB mount, SMD, and thru-hole mounting styles and range in battery cell size from 12mm to 20mm. These Harwin battery holders provide effective retention of coin cell batteries.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.