Z80-044F

Harwin
855-Z80-044F
Z80-044F

Mfr.:

Description:
Extraction, Removal & Insertion Tools Datamate L-Tek Spare Extrc Tool Tip for Z80-280 Tool

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,336.95 ₹2,336.95
₹2,165.50 ₹10,827.50
₹2,093.75 ₹20,937.50
₹2,008.03 ₹50,200.75
₹2,007.10 ₹1,00,355.00
₹2,006.17 ₹4,01,234.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Accessories
Extraction Tool Tip
For Z80-280 Tool
Brand: Harwin
For Use With: Z80-280 Tool
Length: 20 mm
Product Type: Extraction / Insertion Tools
Series: L-Tek
Size: 5.5 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Datamate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8207909000
USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.