LCD004-UNV

Hatch Lighting
837-LCD004-UNV
LCD004-UNV

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 4W, 120V-277VAC, 500mA, 5V-9VDC, Constant Current, Non Dimming
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,186.00 ₹2,186.00
₹2,020.14 ₹10,100.70
₹1,922.30 ₹19,223.00
₹1,825.40 ₹45,635.00
₹1,756.44 ₹87,822.00
₹1,689.35 ₹1,68,935.00
₹1,604.56 ₹4,01,140.00
₹1,543.06 ₹7,71,530.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Constant Current (CC)
500 mA
5 VDC to 9 VDC
4 W
120 VAC to 277 VAC
Without Dimming
1 Output
Chassis Mount
48.8 mm (1.921 in)
27 mm (1.063 in)
22.6 mm (0.89 in)
Industrial
L Series Constant Current LED Drivers
IP20
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 116.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

FEATURED PRODUCTS
HATCH LIGHTING