LS120-75EN-277

Hatch Lighting
837-LS120-75EN-277
LS120-75EN-277

Mfr.:

Description:
Power Transformers - Industrial Step Down Transformer, 277V Input, 120V Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,507.12 ₹4,507.12
₹4,295.60 ₹42,956.00
₹4,009.54 ₹80,190.80
₹3,919.15 ₹2,35,149.00
₹3,804.54 ₹3,80,454.00
₹3,684.34 ₹9,57,928.40
2,500 Quote

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
75 W
277 VAC
120 VAC
Chassis
625 mA
Single Primary Winding
Single Secondary Winding
66 mm
56 mm
68 mm
Brand: Hatch Lighting
Operating Frequency: 60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Wire Leads
Type: Step Down
Unit Weight: 839.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HATCH LIGHTING