LSP10-SM

Hatch Lighting
837-LSP10-SM
LSP10-SM

Mfr.:

Description:
LED Protection Devices LED Protection Devices, 120VAC-277VAC, 10kA, Knockout Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,723.13 ₹1,723.13
₹1,447.32 ₹14,473.20
₹1,388.03 ₹27,760.60
₹1,222.72 ₹1,22,272.00

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Protection Devices
RoHS:  
LSP10
Bulk
Brand: Hatch Lighting
Height: 29.5 mm (1.16 in)
Length: 73.9 mm (2.91 in)
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Product Type: LED Protectors
Factory Pack Quantity: 100
Subcategory: LED Protectors
Width: 38.6 mm (1.16 in)
Unit Weight: 68.889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING