RL12-60M-LED

Hatch Lighting
837-RL12-60M-LED
RL12-60M-LED

Mfr.:

Description:
LED Power Supplies LED Power Supplies, Electronic Transformer 60W, 120VAC Input, 5000mA, 12VAC Output, Phase Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,987.53 ₹1,987.53
₹1,817.01 ₹9,085.05
₹1,716.38 ₹17,163.80
₹1,619.47 ₹40,486.75
₹1,590.58 ₹79,529.00
₹1,498.33 ₹1,49,833.00
₹1,421.93 ₹2,84,386.00
₹1,390.25 ₹6,95,125.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
5 A
12 VAC
60 W
120 VAC
With Dimming
1 Output
Chassis Mount
69.088 mm (2.72 in)
33.02 mm (1.3 in)
20.32 mm (0.8 in)
Industrial
RL Series Electronic Transformers
Brand: Hatch Lighting
Dimensions: 1.23 in x 0.75 in x 2.2 in
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 79.379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL Series AC LED Drivers

Hatch RL Series AC LED Drivers are specially designed for use with AC LED lamps and halogen lamps and offer improved dimming quality. These latest generation devices support a high number of lamps per circuit, making them suitable for new designs and installations. The RL series is available in 15W, 30W, and 60W models with side lead or bottom feed configurations. Other features include 120V or 277V AC input voltage with 2W/120V or 5W/277V minimum load. Hatch RL Series AC LED Drivers are suitable for dry and damp locations.

FEATURED PRODUCTS
HATCH LIGHTING