RL12-75A-277

Hatch Lighting
837-RL12-75A-277
RL12-75A-277

Mfr.:

Description:
Power Transformers - Industrial HARDWIRE 75W ELEC TRANS 277V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,817.01 ₹1,817.01
₹1,722.90 ₹17,229.00
₹1,644.63 ₹32,892.60
₹1,596.17 ₹79,808.50
₹1,534.67 ₹1,53,467.00
₹1,401.43 ₹7,00,715.00

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
75 W
277 VAC
11.5 V
Chassis
6.25 A
Single Primary Winding
Single Secondary Winding
2.08 in
1.3 in
0.79 in
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 18 C
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: Wire Leads
Type: Dimmable
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HATCH LIGHTING