RS12-150

837-RS12-150
RS12-150

Mfr.:

Description:
Power Transformers - Industrial HARDWIRE 150W ELEC TRANS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Hatch Lighting
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314065
TARIC:
8504409590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HATCH LIGHTING