RS1260M-LED

Hatch Lighting
837-RS1260M-LED
RS1260M-LED

Mfr.:

Description:
LED Power Supplies 60W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,978.03 ₹2,978.03
₹2,721.79 ₹13,608.95
₹2,618.36 ₹26,183.60
₹2,486.97 ₹62,174.25
₹2,391.93 ₹1,19,596.50
₹2,299.68 ₹2,29,968.00
₹2,229.80 ₹4,45,960.00
₹2,161.78 ₹10,80,890.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
5 A
12 VAC
60 W
120 VAC
With Dimming
1 Output
Chassis Mount
55.8 mm (2.197 in)
31.242 mm (1.23 in)
19.05 mm (0.75 in)
Industrial
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 79.379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HATCH LIGHTING