X36V

Hatch Lighting
837-X36V
X36V

Mfr.:

Description:
LED Lighting Fixture Accessories V-LOC Key Assembly, 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹145.36
₹139.77 ₹1,397.70
₹136.04 ₹16,324.80
₹119.27 ₹60,827.70
₹112.75 ₹1,15,005.00
₹108.09 ₹2,72,386.80
₹103.43 ₹5,18,184.30
₹98.77 ₹9,89,675.40

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Lighting Fixture Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
XKV, XWV
V-LOC Constant Voltage LED Drivers
Bulk
Brand: Hatch Lighting
Mounting Style: Chassis
Product: LED Power Supplies
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HATCH LIGHTING