110-80064

HellermannTyton
329-11080064
110-80064

Mfr.:

Description:
Cable Tie Mounts EVO 9 and EVO 9i 2 mm Nosepiece, Extended Tail, 1/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,832.41 ₹5,832.41
₹5,644.65 ₹56,446.50
₹5,405.67 ₹1,35,141.75
₹5,358.96 ₹5,35,896.00
250 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
EVO9
Cable Tie Mounts
Steel
0.82 in
20.8 mm
0.61 in
15.5 mm
Black
Bulk
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: EVO
Part # Aliases: 089306390633
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99