151-01667

HellermannTyton
329-15101667
151-01667

Mfr.:

Description:
Cable Mounting & Accessories RCD90SM6 RATCHET P CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹245.26 ₹39,241.60
₹240.77 ₹77,046.40
₹236.28 ₹1,13,414.40
₹234.48 ₹2,62,617.60
₹233.58 ₹5,97,964.80

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
51 mm
34.9 mm
215.8 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product: Cable Clamps
Series: D
Factory Pack Quantity: 160
Subcategory: Wire & Cable Management
Part # Aliases: 089306396260
Unit Weight: 48.393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99