151-02017

HellermannTyton
329-15102017
151-02017

Mfr.:

Description:
Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Long, 0.33" Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2100   Multiples: 140
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹316.24 ₹6,64,104.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
51 mm
34.9 mm
232.5 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product: Cable Clamps
Series: D
Factory Pack Quantity: 140
Subcategory: Wire & Cable Management
Part # Aliases: 089306402275
Unit Weight: 64.151 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99