151-04044

HellermannTyton
329-151-04044
151-04044

Mfr.:

Description:
Cable Mounting & Accessories MAGNET/SIDE MNT J-HOOK 2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹949.50 ₹949.50
₹818.12 ₹8,181.20
₹737.05 ₹18,426.25
₹662.51 ₹1,65,627.50
₹647.60 ₹3,23,800.00
₹635.49 ₹6,35,490.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Mounts
J-Hook
Steel
1.32 in
2 in
Brand: HellermannTyton
Height: 4.18 in
Product: Cable Supports
Series: Magnetic Mounts
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 089306488651
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.