156-00874

HellermannTyton
329-15600874
156-00874

Mfr.:

Description:
Cable Tie Mounts T50ROSEC21 EDGE CLIP/TIE ASMY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,500

Stock:
10,500 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.35 ₹42,675.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T50
Cable Ties with Mounts
Edge Clip
Clip On
Polyamide (PA)
8 in
200 mm
0.18 in
4.6 mm
Black
Bulk
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Part # Aliases: 089306337133
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99