596-96261

HellermannTyton
329-596-96261
596-96261

Mfr.:

Description:
Adhesive Tapes Paint Mask Label, 1.0" x 1.0" x 7.438", 1 Across, Polyester, White, 500/roll

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,656.55 ₹2,48,282.75
₹39,096.46 ₹3,90,964.60
₹36,990.60 ₹9,24,765.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Adhesive Tapes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Labels
Paint Mask Label
White
Polyester
25.4 mm
Brand: HellermannTyton
Product Type: Tape
Qualification: MIL-STD-202,MIL-STD-810G
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306393108
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HELLERMANNTYTON