0189

Heyco
836-0189
0189

Mfr.:

Description:
Pliers & Tweezers AIR TOOL 875 W/JAWS

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,945.60 ₹83,945.60
₹83,944.70 ₹4,19,723.50
250 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Pliers & Tweezers
RoHS:
Bushing Tools
Pneumatic
Air Tool and Air Tool Jaws Directory For Heyco Original Strain Relief Bushings
Brand: Heyco
Packaging: Bulk
Product Type: Pliers & Tweezers
Series: Heyco Original Strain Relief Bushing Air Tool, Air Tool Jaws & Replacement Parts
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8467115090
JPHTS:
846711000
TARIC:
8467119000
ECCN:
EAR99