0311B

Heyco
836-0311B
0311B

Mfr.:

Description:
Screws & Fasteners AC 11 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹8.48 ₹84.80
₹6.24 ₹624.00
₹5.12 ₹2,560.00
₹4.47 ₹4,470.00
₹4.19 ₹8,380.00
₹4.01 ₹40,100.00
₹3.63 ₹90,750.00
₹3.54 ₹1,77,000.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Clip
11.43 mm
Nylon
Brand: Heyco
Product Type: Screws & Fasteners
Series: HEYClip Nylon Arrow Clips
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.