10009F

Heyco
836-10009F
10009F

Mfr.:

Description:
Standoffs & Spacers HSP1-14 V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38.20 ₹38.20
₹33.08 ₹330.80
₹25.72 ₹2,572.00
₹24.04 ₹12,020.00
₹20.50 ₹20,500.00
₹19.94 ₹39,880.00
₹18.36 ₹1,83,600.00
₹17.61 ₹4,40,250.00
₹17.05 ₹8,52,500.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
22.2 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
3926909790
MXHTS:
3926909988
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.