10014

Heyco
836-10014
10014

Mfr.:

Description:
Standoffs & Spacers HSP2-05 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹20.41 ₹204.10
₹15.93 ₹1,593.00
₹14.82 ₹7,410.00
₹13.23 ₹13,230.00
₹12.86 ₹25,720.00
₹12.58 ₹1,25,800.00
₹11.18 ₹2,79,500.00
₹10.81 ₹5,40,500.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
7.9 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 4.8 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
3926909790
MXHTS:
3926909988
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.